Phoenix Contact Ethernet Switch

Subtotal (1 unit)*

£1,184.53

(exc. VAT)

£1,421.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,184.53

*price indicative

RS Stock No.:
207-4882
Distrelec Article No.:
303-16-972
Mfr. Part No.:
2702653
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

RJ45 Ports

4

COO (Country of Origin):
DE
The Phoenix Contact FL SWITCH series of Ethernet switch has DIN rail mounted and high-performing switch. It designed to be used in industrial circumstances and managed Ethernet 4 port and an auto-crossing function that offers a cost effective and easy entry point into industrial Ethernet.

Ambient temperature -40 °C to 70 °C
Degree of protection IP20

Related links