Subtotal (1 unit)*
£701.95
(exc. VAT)
£842.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £701.95 |
*price indicative
- RS Stock No.:
- 203-3747
- Mfr. Part No.:
- 6GK5722-1FC00-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| RJ45 Ports | 1 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
RJ45 Ports 1 | ||
- COO (Country of Origin):
- DE
The Siemens Ethernet Switch has a 1 x RJ45 port and R-SMA socket connections with a WLAN maximum transfer rate of 150Mbps. This supported operating frequency ranges between 2.48 GHz and 5GHz.
Supply voltage 24 VDC
IP20 rated
IP20 rated
Related links
- Siemens Ethernet Switch
- Siemens 2 Port Ethernet Switch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
