Siemens Ethernet Switch
- RS Stock No.:
- 202-3797
- Distrelec Article No.:
- 302-61-568
- Mfr. Part No.:
- 6GK5204-2AA00-2GF2
- Brand:
- Siemens
Subtotal (1 unit)*
£692.86
(exc. VAT)
£831.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £692.86 |
*price indicative
- RS Stock No.:
- 202-3797
- Distrelec Article No.:
- 302-61-568
- Mfr. Part No.:
- 6GK5204-2AA00-2GF2
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| RJ45 Ports | 0 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
RJ45 Ports 0 | ||
- COO (Country of Origin):
- DE
Siemens Ethernet Switch, 2 x Bus Adapter Interfaces, 0.36A Current Rating - SCALANCE Series - 6GK5204-2AA00-2GF2
Connect devices to your LAN with this 24V DC Ethernet switch from Siemens. It has two bus adapter interfaces are compatible with RJ45, SCRJ and LC systems, so you can use fibre or Ethernet cabling when linking your equipment for greater versatility. As it has a PROFINET CC-B rating, the unit's suitable for advanced functions such as gathering topology information. Thanks to its small dimensions of 100 (W) x 117 (H) x 74mm (D), it's easy to install in tight areas on a 35mm DIN rail. This switch is designed for industrial networks, including mining machinery and intelligent transportation.
Features & Benefits
• 0.36A current rating, so it's energy-saving
• 10/100Mbps transmission speed for efficiency and versatility
• 250g weight to avoid putting strain on your system
• Conformal coating for resistance to corrosion, mould and chemical damage
• IP20 rating indicates it's dustproof and protected against objects larger than 12mm
• 10/100Mbps transmission speed for efficiency and versatility
• 250g weight to avoid putting strain on your system
• Conformal coating for resistance to corrosion, mould and chemical damage
• IP20 rating indicates it's dustproof and protected against objects larger than 12mm
Can I use this unit in demanding environments?
Yes you can, thanks to a wide operating temperature range between -40°C and +70°C. It can also withstand humidity up to 95% RH at +25°C, meaning it functions safely in areas with high levels of non-condensing water vapour.
Related links
- Siemens Ethernet Switch
- Siemens Managed Switch Ethernet Switch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
