ICP DAS USA DIN Rail Mount Ethernet Switch, 8 RJ45 Ports
- RS Stock No.:
- 104-6160
- Mfr. Part No.:
- NS-208
- Brand:
- ICP DAS USA
Stock information currently inaccessible
- RS Stock No.:
- 104-6160
- Mfr. Part No.:
- NS-208
- Brand:
- ICP DAS USA
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ICP DAS USA | |
| RJ45 Ports | 8 | |
| Mounting | DIN Rail | |
| Maximum Supply Voltage | 30V dc | |
| Select all | ||
|---|---|---|
Brand ICP DAS USA | ||
RJ45 Ports 8 | ||
Mounting DIN Rail | ||
Maximum Supply Voltage 30V dc | ||
- COO (Country of Origin):
- TW
