Exsys 3 Port PCIe PCIe Network Card, 480Mbit/s

Subtotal (1 unit)*

£53.21

(exc. VAT)

£63.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£53.21

*price indicative

RS Stock No.:
284-4376
Distrelec Article No.:
301-25-766
Mfr. Part No.:
EX-11053
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Bus Type

PCIe

Product Type

Network Card

Interface Type

PCIe

Network Speed

480Mbit/s

Number of Ports

3

Maximum Data Transfer Rate

480Mbps

Standards/Approvals

CE/FCC

COO (Country of Origin):
TW
The USB 2.0 PCIe bus card provides three external ports, fully compatible with OHCI specifications 1.1 and USB 2.0 ECHI standards. This expansion card is designed to extend three additional USB high-speed ports for PCs, small workstations, or servers via the PCIe bus. It supports older USB 1.1 peripherals and comes with a low-profile bracket for narrow computer housings up to 8 cm in height.

USB version 1.1 to 2.0 compatibility

Support for up to 127 devices

Compliant with PCI Express Base Specifications, Revision 1.0a/1.1

Support for Hot Swapping and Plug-and-Play

Data transfer rate of up to 480Mbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy