Exsys 4 Port PCIe PCIe x4 Network Card
- RS Stock No.:
- 284-4375
- Distrelec Article No.:
- 125-20-037
- Mfr. Part No.:
- EX-1010
- Brand:
- Exsys
Subtotal (1 unit)*
£327.59
(exc. VAT)
£393.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £327.59 |
*price indicative
- RS Stock No.:
- 284-4375
- Distrelec Article No.:
- 125-20-037
- Mfr. Part No.:
- EX-1010
- Brand:
- Exsys
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | Network Card | |
| Bus Type | PCIe | |
| Interface Type | PCIe x4 | |
| Number of Ports | 4 | |
| Maximum Data Transfer Rate | 250Mbps | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type Network Card | ||
Bus Type PCIe | ||
Interface Type PCIe x4 | ||
Number of Ports 4 | ||
Maximum Data Transfer Rate 250Mbps | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Expansion Box is a specially designed product to expand 4 additional PCI slots via a PCIe slot. With support for both 5V and 3.3V Add-in Cards, this product is versatile and compatible with a wide range of Universal PCI I/O cards available in the market. It comes with a robust metal case, making it suitable for industrial applications as well. The product also features Advanced Error Reporting, Active State Link Power Management, and a low profile bracket for installation flexibility.
Expands 4 PCI 32-bit 33MHZ Slots over PCIe Slot from the computer system
Supports both 5V and 3.3V Add-in Cards for versatility
Fully compliant with PCI Express Base and PCI Bus Rev. 2.3 specifications
Metal case for durability and industrial use
Offers Extended Virtual Channel and Active State Link Power Management support
Includes a low profile bracket for flexible installation options
Related links
- Exsys 4 Port PCIe RJ45 Network Card, 2500Mbps
- Exsys 4 Port PCIe RJ45 Network Card, 1000Mbps
- StarTech.com 1 Port PCIe PCIe x4 Network Card
- Exsys 4 Port PCIe PCIe Network Card, 800Mbit/s
- Exsys 2 Port PCIe PCIe Network Card
- Exsys 4 Port PCIe RS232 Network Interface Card
- Exsys 4 Port PCIe RJ45 Network Card, 480Mbit/s
- Exsys 4 Port PCIe Ethernet Network Card, 1000Mbps
