Startech 2 Port Thunderbolt 1 RJ45, USB 3.0 Ethernet Adapter, 10/100/1000Mbit/s

Unavailable
RS will no longer stock this product.
RS Stock No.:
186-2772
Mfr. Part No.:
TB2USB3GE
Brand:
Startech
Find similar products by selecting one or more attributes.
Select all

Brand

Startech

Bus Type

Thunderbolt 1

Network Speed

10/100/1000Mbit/s

Interface Type

RJ45, USB 3.0

Number of Ports

2

Wake On LAN

No

COO (Country of Origin):
CN

TB2USB3GE Thunderbolt to Gigabit Ethernet Adapter


The TB2USB3GE Thunderbolt™ to Gigabit Ethernet + USB 3.0 Adapter lets you expand your MacBook or laptop connectivity through a single, compact adapter with both Gigabit Ethernet and USB 3.0, delivering reliable performance, connection possibilities and rugged portability.

Fast, Reliable Performance

Experience fast, effective and reliable performance from your essential peripherals! Leveraging the 10Gbps bandwidth of your Thunderbolt port for this dual-purpose adapter gives you reliable 1Gbps Ethernet and 5Gbps USB 3.0 connectivity, while enabling you to use both to their full capacity.

To maximize efficiency, the Thunderbolt adapter separates traffic from each interface into its own dedicated 5Gbps PCI Express lane, effectively avoiding bottlenecks when both ports are in use. This practical adapter gives you fast, robust external connectivity, offered by revolutionary Thunderbolt technology.

Connection Possibilities

Take full advantage of your current peripherals! Saving you the added expense of purchasing new devices, the adapter lets you simultaneously connect your existing devices through your Thunderbolt port. Combining Thunderbolt to Ethernet and Thunderbolt to USB 3.0 functionality into a single adapter gives you two essential interfaces that are unavailable or limited on most Thunderbolt-equipped systems, making it easy for business users and home users alike to stay connected.

Whether you’re in a boardroom with a weak WiFi signal, or in a hotel with only a wired network connection, this adapter has you covered. Plus, the USB 3.0 port (with UASP support) can be used to connect a storage device, USB hub, USB printer, or sync with your tablet or smartphone.

Rugged Portability

Get work done on the go, and look great doing it! A rugged and travel-friendly design lets you tuck the adapter neatly into your laptop bag, plus the lightweight casing merges portability with durability to offer quality protection that lets you take the adapter anywhere.

The sleek and stylish adapter aesthetically matches your MacBook Pro® or MacBook Air®, with a silver sandblast finish and black rubberized grips. Plus, the compact adapter requires no external power, and integrates a built-in Thunderbolt cable as well as hassle-free plug-and-play installation.

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

View more Thunderbolt products

Features & Benefits


• 1 x Gigabit Ethernet &

1 x USB 3.0 port (5Gbps), through a Thunderbolt connection
• Compact and durable case design with an integrated Thunderbolt cable, for maximum portability
• Supports Thunderbolt data rates of up to 10Gbps, with 2 dedicated PCI Express lanes (one per port)
• Plug-and-play installation on supported operating systems using native drivers
• Ethernet port supports 10/100/1000Mbps connections, Full-Duplex operation, Jumbo Frames (up to 9.6K)
• USB 3.0 port supports UASP and is backward compatible with USB 2.0
• Silver sandblast finish with rubberized grips, matching Apple® MacBooks
• Bus-powered - no external power required

Applications


• Add 2 essential connectivity ports to your Thunderbolt-equipped MacBook Pro, MacBook Air, laptop or Ultrabook™
• Connect to a wired, Gigabit Ethernet connection where wireless signals are limited or unavailable
• Add an extra USB 3.0 port to connect your peripherals at home, in the office or while traveling

What’s in the package?


• Thunderbolt Adapter
• Instruction Manual

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy