Startech 1 Port USB-C Fiber Ethernet Fiber Optic Converter, 1000Mbit/s
- RS Stock No.:
- 179-8081
- Mfr. Part No.:
- US1GC30SFP
- Brand:
- Startech
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-8081
- Mfr. Part No.:
- US1GC30SFP
- Brand:
- Startech
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Startech | |
| Bus Type | USB-C | |
| Network Speed | 1000Mbit/s | |
| Interface Type | Fiber Ethernet | |
| Number of Ports | 1 | |
| Wake On LAN | Yes | |
Select all | ||
|---|---|---|
Brand Startech | ||
Bus Type USB-C | ||
Network Speed 1000Mbit/s | ||
Interface Type Fiber Ethernet | ||
Number of Ports 1 | ||
Wake On LAN Yes | ||
- COO (Country of Origin):
- CN
US1GC30SFP USB C to Fibre Optic Converter
This USB-C™ to fibre-optic converter lets you utilize the USB 3.0 (Type-C™) port on your laptop or tablet to provide a secure fibre network connection. Windows® and Mac compatible, the network adapter provides a Gigabit Ethernet (1000 Mbps) optical network connection for portable laptops or tablets, or systems without expansion slots.
A flexible solution with an open SFP slot
The open SFP slot enables you to use your preferred SFP transceiver module to meet your networking needs - use an SFP with your desired wavelength, distance, connection type to achieve an efficient network solution. (SFP sold separately.)
Secure fibre-to-the-desk connectivity
This USB to fibre-optic converter provides reliable fibre connectivity while protecting your network from problems with electronic interference - a common issue with copper Ethernet networks. Fibre-to-the-desk connectivity (FTTD) maximizes network security, reducing the risk of data leaks for sensitive information, without compromising network speed and reliability.
Easy portability
Compact and portable, this USB-C to fibre-optic converter is powered directly from the USB port.
Plug and play
Get up and running quickly. The USB to fibre-optic converter supports certified drivers for Windows, Mac and Linux®. Once the adapter is plugged into a USB-C port, you simply install the drivers and the adapter is ready to transmit over a fibre network.
The US1GC30SFP is backed by a StarTech.com 2-year warranty and free lifetime technical support.
A flexible solution with an open SFP slot
The open SFP slot enables you to use your preferred SFP transceiver module to meet your networking needs - use an SFP with your desired wavelength, distance, connection type to achieve an efficient network solution. (SFP sold separately.)
Secure fibre-to-the-desk connectivity
This USB to fibre-optic converter provides reliable fibre connectivity while protecting your network from problems with electronic interference - a common issue with copper Ethernet networks. Fibre-to-the-desk connectivity (FTTD) maximizes network security, reducing the risk of data leaks for sensitive information, without compromising network speed and reliability.
Easy portability
Compact and portable, this USB-C to fibre-optic converter is powered directly from the USB port.
Plug and play
Get up and running quickly. The USB to fibre-optic converter supports certified drivers for Windows, Mac and Linux®. Once the adapter is plugged into a USB-C port, you simply install the drivers and the adapter is ready to transmit over a fibre network.
The US1GC30SFP is backed by a StarTech.com 2-year warranty and free lifetime technical support.
Features & Benefits
Highly portable design, with no need for an external power adapter (bus powered)
Open SFP slot, compatible with MSA compliant SFP modules
Certified drivers for Windows, macOS and Linux
Plug-and-play installation
Wake-on-LAN support
Provides a fibre network connection to portable laptops or tablets
Fibre-to-the-desk connectivity (FTTD) enhances security, reducing the risk of data leaks
Add a Gigabit Ethernet (1000Mbps) connection through a USB 3.0 Type-C interface
Open SFP slot, compatible with MSA compliant SFP modules
Certified drivers for Windows, macOS and Linux
Plug-and-play installation
Wake-on-LAN support
Provides a fibre network connection to portable laptops or tablets
Fibre-to-the-desk connectivity (FTTD) enhances security, reducing the risk of data leaks
Add a Gigabit Ethernet (1000Mbps) connection through a USB 3.0 Type-C interface
Applications
Provides a portable network connectivity solution for mobile professionals, to access a fibre network through the USB port on their laptop or tablet
Ideal for secure network connectivity - a direct fibre connection means no electronic interference, which can be a problem with RJ45 network cards
Ideal for secure network connectivity - a direct fibre connection means no electronic interference, which can be a problem with RJ45 network cards
Whats in the package?
Network adapter
Quick-start guide
Quick-start guide
FAQs
What is USB-C?
USB-C is a type of USB connector that is capable of supporting the following:
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Alternate modes, which deliver different types of data at different speeds. For example, DisplayPort Alternate Mode (DP Alt Mode).
If using Thunderbolt 3 over USB-C, the connection is capable of additional features. For example, Thunderbolt 3 is capable of 40Gbps of total bandwidth.
Not all USB-C ports or devices are capable of supporting all of the features listed above, or all of the features at the maximum capabilities. If you require a specific USB-C feature, your USB host connection, cables, and device must all support the feature that you require.
Data transfer speeds up to 10Gbps, if you use USB 3.1.
Bi-directional power delivery up to 100W, if both the USB host connection and the device support it.
Alternate modes, which deliver different types of data at different speeds. For example, DisplayPort Alternate Mode (DP Alt Mode).
If using Thunderbolt 3 over USB-C, the connection is capable of additional features. For example, Thunderbolt 3 is capable of 40Gbps of total bandwidth.
Not all USB-C ports or devices are capable of supporting all of the features listed above, or all of the features at the maximum capabilities. If you require a specific USB-C feature, your USB host connection, cables, and device must all support the feature that you require.
