Milwaukee Cordless Nail Gun, Type G
- RS Stock No.:
- 906-950
- Mfr. Part No.:
- 4933499155
- Brand:
- Milwaukee
Subtotal (1 unit)*
£341.68
(exc. VAT)
£410.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £341.68 |
*price indicative
- RS Stock No.:
- 906-950
- Mfr. Part No.:
- 4933499155
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Nail Gun | |
| Corded/Cordless | Cordless | |
| Handle Type | Straight | |
| Staple Capacity | 110 | |
| Plug Type | Type G | |
| Nail Diameter | 1.2mm | |
| Nail Head Style | Finish | |
| Nail Length | 54mm | |
| Weight | 3.1kg | |
| Standards/Approvals | No | |
| Contents | Straight | |
| Battery Capacity | 2Ah | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Nail Gun | ||
Corded/Cordless Cordless | ||
Handle Type Straight | ||
Staple Capacity 110 | ||
Plug Type Type G | ||
Nail Diameter 1.2mm | ||
Nail Head Style Finish | ||
Nail Length 54mm | ||
Weight 3.1kg | ||
Standards/Approvals No | ||
Contents Straight | ||
Battery Capacity 2Ah | ||
- COO (Country of Origin):
- CN
The Milwaukee finish nailer is engineered to fire 18 gauge straight nails with precision and ease, making it an invaluable tool for achieving a professional finish across various applications.
Fires up to 1200 nails per charge on a REDLITHIUM 2.0 Ah battery pack for maximum productivity
Tool-free depth adjustment allows for quick and easy changes to nail depth
Dry-Fire lockout prevents firing when nails are depleted, enhancing safety and tool longevity
Nail hole size is minimal, ensuring a neater finish
Related links
- Milwaukee Cordless Nail Gun, Type G
- DeWALT Cordless Nail Gun, Type G
- DeWALT Cordless Nail Gun, Type G - British 3-Pin
- Makita 35 mm Cordless Nail Gun, Type G - British 3-Pin
- DeWALT Cordless Nail Gun, Type C
- Rapid 50 mm Cordless Nail Gun, Type C
- DeWALT 63 mm Cordless Nail Gun, Type C
- DeWALT 57 mm Cordless Nail Gun, Type C
