Cinch Connectors, Plug N Connector, 50Ω, Straight Body
- RS Stock No.:
- 885-9513
- Mfr. Part No.:
- 138-4901-817
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 885-9513
- Mfr. Part No.:
- 138-4901-817
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Coaxial Connector Type | N Connector | |
| Gender | Male | |
| Impedance | 50Ω | |
| Body Orientation | Straight | |
| Operating Frequency | 0 to 18GHz | |
| Body Plating | Tri-Alloy (Copper/Tin/Zinc) | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold over Nickel over Copper | |
| Mating Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Coaxial Connector Type N Connector | ||
Gender Male | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 0 to 18GHz | ||
Body Plating Tri-Alloy (Copper/Tin/Zinc) | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold over Nickel over Copper | ||
Mating Type Quick Connect | ||

