TE Connectivity, Plug Cable Mount, 50Ω, Solder Termination, Straight Body

Unavailable
RS will no longer stock this product.
RS Stock No.:
680-7431
Mfr. Part No.:
1-1337409-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Straight

Cable Type

RG141 A/U, RG58 C/U

Operating Frequency

0 → 11GHz

Body Plating

Silver

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Brass

Contact Plating

Silver

COO (Country of Origin):
TW