TE Connectivity N Series Cable Male N Connector, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 423-2122
- Mfr. Part No.:
- 1-1478418-0
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£17.41
(exc. VAT)
£20.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 109 unit(s) ready to ship
- Plus 80 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | £17.41 |
| 15 - 49 | £16.73 |
| 50 - 99 | £16.00 |
| 100 - 249 | £15.32 |
| 250 + | £14.62 |
*price indicative
- RS Stock No.:
- 423-2122
- Mfr. Part No.:
- 1-1478418-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coaxial Connector Type | N Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Right Angle | |
| Cable Type | RG8A/U, RG213/U | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 11GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Silver | |
| Polarity | Normal | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Series | N | |
| Standards/Approvals | No | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coaxial Connector Type N Connector | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Right Angle | ||
Cable Type RG8A/U, RG213/U | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 11GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Silver | ||
Polarity Normal | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Contact Gender Male | ||
Series N | ||
Standards/Approvals No | ||
Contact Material Brass | ||
Contact Plating Silver | ||
TE Connectivity 50 Ohm N Series Connectors - Solder Cable Plug
50 ohm N series RF coaxial right angle/elbow solder cable plugs with PTFE dielectric, solder/clamp coaxial cable termination and silver plated brass body. This 50 ohm N series RF coaxial right angle/elbow solder cable plug is suitable for use with the following RF coaxial cables: PDSF 1/4 M, RG-8 A/U, RG-213/U, URM 67
TE Connectivity N Series RF Coaxial Connectors
For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue
Related links
- TE Connectivity N Series Cable Male N Connector Right Angle Body Solder
- TE Connectivity N Series Cable Male N Connector Straight Body Solder
- TE Connectivity N Series Cable Female N Connector Straight Body Solder
- TE Connectivity N Series Cable Male N Connector Straight Body Crimp
- TE Connectivity N Series Panel Mount Female N Connector Straight Body Solder
- TE Connectivity N Series Cable Female N Connector Straight Body Crimp
- TE Connectivity N Series Series Cable Male N Type Straight Body Solder
- Telegartner N Series Cable Male N Connector Right Angle Body Solder

