Amphenol RF N Type Series Panel Female N Connector, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 161-7191
- Mfr. Part No.:
- N6421A1-NT3G-1-50
- Brand:
- Amphenol RF
Subtotal (1 bag of 100 units)*
£599.80
(exc. VAT)
£719.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 200 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 + | £5.998 | £599.80 |
*price indicative
- RS Stock No.:
- 161-7191
- Mfr. Part No.:
- N6421A1-NT3G-1-50
- Brand:
- Amphenol RF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | N Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Panel | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | Standard | |
| Bulkhead | Yes | |
| Operating Frequency | 6GHz | |
| Body Plating | Nickel | |
| Termination Type | Crimp | |
| Polarity | Normal | |
| Contact Gender | Female | |
| Series | N Type | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | No | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type N Connector | ||
Product Type Coaxial Connector | ||
Mount Type Panel | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size Standard | ||
Bulkhead Yes | ||
Operating Frequency 6GHz | ||
Body Plating Nickel | ||
Termination Type Crimp | ||
Polarity Normal | ||
Contact Gender Female | ||
Series N Type | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals No | ||
Contact Plating Gold | ||
The Amphenol RF, straight, panel mount jack N Connector has 50Ω impedance and beryllium copper contact material. It is suitable for use with RG58 C/U coaxial cable.
0 to 6GHz operating frequency
Nickel body plating
Gold contact plating
Related links
- Amphenol RF N Type Series Panel Female N Connector Straight Body Crimp
- Amphenol RF N Type Series Cable Female N Connector Straight Body Crimp
- Amphenol RF N Type Series Cable Male N Connector Straight Body Crimp
- Amphenol RF N Type Series Cable Male N Connector Right Angle Body Crimp
- Amphenol RF N Type Series Panel Female N Connector Straight Body Solder
- Amphenol RF N Type Series Cable Male N Connector Straight Body Solder
- Amphenol RF BNC Series Panel Mount Female BNC Straight Body Crimp
- Amphenol RF TNC Series Cable Female TNC Straight Body Crimp

