Dremel 230V ac Miniature Rotary Tool Kit Multifunction Tool Kit, Euro Plug
- RS Stock No.:
- 668-4165
- Mfr. Part No.:
- Fortiflex 9100-21
- Brand:
- Dremel
Subtotal (1 unit)*
£203.00
(exc. VAT)
£243.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £203.00 |
*price indicative
- RS Stock No.:
- 668-4165
- Mfr. Part No.:
- Fortiflex 9100-21
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Plug Type | Type C - EuroPlug | |
| Speed | 20000rpm | |
| Voltage Rating | 230V ac | |
| Wattage | 300W | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Plug Type Type C - EuroPlug | ||
Speed 20000rpm | ||
Voltage Rating 230V ac | ||
Wattage 300W | ||
