Dremel Dremel Stylo+ Corded Multi Cutter, UK Plug

Stock information currently inaccessible
RS Stock No.:
236-1015
Mfr. Part No.:
F.013.205.0JN
Brand:
Dremel
Find similar products by selecting one or more attributes.
Select all

Brand

Dremel

Multitool Type

Multi Cutter

Plug Type

UK Plug

Corded/Cordless

Corded

Length

16cm

Model Number

Dremel Stylo+

Speed

5000 → 22000rpm

Voltage Rating

100 → 240V

Wattage

9W

RoHS Status: Exempt

COO (Country of Origin):
CN

Dremel Corded Multi Cutter - F0132050JB


This corded multi cutter from the Dremel is a versatile craft tool designed to take creativity to the next level. With fully variable speed selection up to 22,000 rpm, it offers optimal performance for detailed work. The compact and affordable design makes it ideal for beginners looking to build their skills.

Features & Benefits


• Variable speed settings up to 22,000 rpm for precise performance
• Multi-Chuck for quick and easy accessory changes
• Compact motor with advanced fan design for quiet operation
• Soft grip handle for superior control and comfort during use
• Separate on/off feature remembers speed settings for convenience

Applications


• Ideal for detailing work in various craft projects
• Suitable for beginners looking for a simple and compact tool
• Can be used for tasks requiring precision and control

Can it be used for detailed work?


This corded multi cutter is designed for detailing work and offers precise performance for various projects.

Will it remember speed settings?


Yes, the separate on/off feature remembers speed settings for added convenience during use.

Is it suitable for beginners?


Yes, this tool is simple, compact, and affordable, making it ideal for beginners looking to build their skills.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy