Dremel 8220 Cordless Rotary Tool, UK Plug
- RS Stock No.:
- 180-9712
- Mfr. Part No.:
- F0138220JL
- Brand:
- Dremel
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£199.72
(exc. VAT)
£239.66
(inc. VAT)
- RS Stock No.:
- 180-9712
- Mfr. Part No.:
- F0138220JL
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Multitool Type | Rotary Tool | |
| Type | Multitool | |
| Plug Type | Type G - British 3-pin | |
| Corded/Cordless | Cordless | |
| Length | 250mm | |
| Model Number | 8220 | |
| Speed | 5000 → 35000rpm | |
| Voltage Rating | 12V | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Multitool Type Rotary Tool | ||
Type Multitool | ||
Plug Type Type G - British 3-pin | ||
Corded/Cordless Cordless | ||
Length 250mm | ||
Model Number 8220 | ||
Speed 5000 → 35000rpm | ||
Voltage Rating 12V | ||
RoHS Status: Exempt
Dremel Multitool, 65 Accessories, 5000 to 35,000rpm Speed Range - 8220 Series - F0138220JL
Need a device that handles a wide range of DIY tasks? Pick up this multitool from Dremel. It comes with 65 accessories, letting you tackle many cutting, sharpening and grinding tasks with confidence. An integrated 360° LED shines a light on your workpiece, so you can safely work in dark settings. The cordless design makes it a convenient solution for working overhead or in the field.
Features & Benefits
• Ergonomic grip cuts down on hand strain
• Cool-running ball bearing enables quiet, smooth operation
• Integrated collet lock-out feature prevents accidental activation
• Brake system immediately stops the accessory from spinning once the device is switched off for safety
• Dedicated speed control switch makes it a cinch to pick up where you left off
• Cool-running ball bearing enables quiet, smooth operation
• Integrated collet lock-out feature prevents accidental activation
• Brake system immediately stops the accessory from spinning once the device is switched off for safety
• Dedicated speed control switch makes it a cinch to pick up where you left off
Applications
• Construction sites
• Bicycle repair
• Automotive workshops
• Woodworking
• Bicycle repair
• Automotive workshops
• Woodworking
What's the speed capacity of this tool?
Thanks to its variable speed range of 5000 to 35,000rpm, it's easy to adjust the rotation of this tool to precisely fit the task at hand.
How do I switch the tool head?
You can swiftly switch the tool head by unscrewing its EZ Twist nose cap.

