Dremel 8220-5/65 Cordless Rotary Tool, Euro Plug
- RS Stock No.:
- 180-9201
- Mfr. Part No.:
- F0138220JK
- Brand:
- Dremel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-9201
- Mfr. Part No.:
- F0138220JK
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Multitool Type | Rotary Tool | |
| Plug Type | Type C - Euro Plug | |
| Corded/Cordless | Cordless | |
| Model Number | 8220-5/65 | |
| Speed | 5000 → 33000rpm | |
| Voltage Rating | 10.8V | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Multitool Type Rotary Tool | ||
Plug Type Type C - Euro Plug | ||
Corded/Cordless Cordless | ||
Model Number 8220-5/65 | ||
Speed 5000 → 33000rpm | ||
Voltage Rating 10.8V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Dremel Multi Tool Kit
The Dremel multi tool kit is a platinum edition, cordless power tool kit. This kit is combined with a second battery pack, 5 useful attachments and 65 genuine Dremel accessories, packed in a high-quality, aluminium tool case.
Kit Contents:
Comfort guard attachment (550), detailers grip attachment (577), Dremel 8200, instruction manual, line and circle cutter attachment (678), multipurpose cutting guide attachment (565), shaping platform attachment (576), 2x 10.8V battery pack (875) and 65 high-quality Dremel accessories.
Kit Contents:
Comfort guard attachment (550), detailers grip attachment (577), Dremel 8200, instruction manual, line and circle cutter attachment (678), multipurpose cutting guide attachment (565), shaping platform attachment (576), 2x 10.8V battery pack (875) and 65 high-quality Dremel accessories.
Features and Benefits
Speed ranges from 5000rpm to 33000rpm
Voltage rating of 10.8V
Type C -Euro plug
Voltage rating of 10.8V
Type C -Euro plug
Applications
Cutting
Finishing
Polishing
Finishing
Polishing
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
