Subtotal (1 unit)*
£76.36
(exc. VAT)
£91.63
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.36 |
*price indicative
- RS Stock No.:
- 878-419
- Mfr. Part No.:
- 753778
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Multitool Type | Attachment | |
| Product Type | Handle | |
| Series | 7537 | |
| Standards/Approvals | No | |
| Weight | 2t | |
| Contents | Handle Set | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Multitool Type Attachment | ||
Product Type Handle | ||
Series 7537 | ||
Standards/Approvals No | ||
Weight 2t | ||
Contents Handle Set | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Virax Raised Handle Assembly enhances the ergonomics of your high-flow flushing equipment during onsite transport. This professional upgrade ensures maximum comfort and control while manoeuvring heavy pump units across challenging workspaces.
Engineered for Virax Virafal and Virafal Connect flushing pumps
Tool-free assembly connects quickly and intuitively
Features easy height adjustment to fit different users
Related links
- Bosch 1600A02GF2 Attachment
- Bosch 1600A02GF3 Attachment
- Bosch 0.602.496.020 0.602.496 Attachment
- DeWALT DCMPP569P1-QW DCMPP569 Cordless Attachment
- DeWALT DCMPP569N-XJ DCMHT562N Cordless Attachment
- Shesto RC18X Rotary Tool
- Bosch 06018G2000 Cordless Multi-Cutter
- Bosch 0.601.6C5.000 0.601.6C5 Cordless Multi-Cutter
