Dremel 20-Piece Cut-Off Wheel Cutting Disc for use with Dremel Tools
- RS Stock No.:
- 275-6320
- Mfr. Part No.:
- 420
- Brand:
- Dremel
Subtotal (1 unit)*
£11.16
(exc. VAT)
£13.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 81 unit(s) shipping from 16 November 2026
- Plus 22 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.16 |
*price indicative
- RS Stock No.:
- 275-6320
- Mfr. Part No.:
- 420
- Brand:
- Dremel
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Sub Type | Cut-Off Wheel | |
| Product Type | Cutting Disc | |
| For Use With | Dremel Tools | |
| Number of Pieces | 20 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Sub Type Cut-Off Wheel | ||
Product Type Cutting Disc | ||
For Use With Dremel Tools | ||
Number of Pieces 20 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Dremel Cutting Disc - 420
This cutting disc is intended for precision cutting of various metals, including hardened steel and aluminium. It is suitable for professional applications providing effective solutions for slicing and making straight cuts with ease.
Features & Benefits
• Effective in slicing and creating slots in materials
• Designed for high-speed performance, ensuring efficiency
• Easy to fit and replace on rotary cutting tools
Applications
• Suitable for slicing through aluminium components
• Useful for cutting bolts and removing fasteners
Can it help in removing rusted screws?
Yes, it can help in removing rusted screws.
Related links
- Dremel 5-Piece Cut-Off Wheel Multitool Accessory for use with Dremel Tools
- Dremel 36-Piece Cutting Disc for use with Dremel Tools
- Dremel 4-Piece Cutting Wheel for use with Dremel Tools
- RS PRO 20-Piece Multitool Accessory for use with Dremel Tools
- Dremel 150-Piece Cutting and Polishing Set Multitool Accessory for use with Dremel Tools
- Dremel 2-Piece Diamond Wheel Point Multitool Accessory for use with Dremel Tools
- Bosch 1-Piece Abrasive Wheel Multitool Accessory for use with Dremel Tools
- Dremel 1-Piece Abrasive Wheel for use with Dremel Tools
