Dremel 2-Piece Multitool Accessory for use with Dremel Tools

Subtotal (1 unit)*

£10.23

(exc. VAT)

£12.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 16 November 2026
  • Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£10.23

*price indicative

RS Stock No.:
275-6316
Distrelec Article No.:
180-63-431
Mfr. Part No.:
193
Brand:
Dremel
Find similar products by selecting one or more attributes.
Select all

Brand

Dremel

Product Type

Multitool Accessory

For Use With

Dremel Tools

Number of Pieces

2

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Dremel High Speed Cutter work well for material removal in applications like shaping, carving, engraving, hollowing, grooving, slotting, inlaying making tapered holes or freehand routing.

For carving and engraving in curved and straight material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy