Milwaukee 11-Piece Multitool Accessory for use with Multiherramienta
- RS Stock No.:
- 269-6357
- Mfr. Part No.:
- 48906090
- Brand:
- Milwaukee
Subtotal (1 unit)*
£206.90
(exc. VAT)
£248.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £206.90 |
*price indicative
- RS Stock No.:
- 269-6357
- Mfr. Part No.:
- 48906090
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Multitool Accessory | |
| For Use With | Multiherramienta | |
| Number of Pieces | 11 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Multitool Accessory | ||
For Use With Multiherramienta | ||
Number of Pieces 11 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Milwaukee Multitool Accessory, 11 Pieces - 48906090
This multitool accessory provides a comprehensive assortment of cutting and scraping blades intended for use with oscillating multiherramientas in industrial settings. Supplied as an 11-piece kit, it offers a range of blade types for precision plunge cuts, multi-material cutting and surface scraping to support engineers and technicians in automation, electronics, electrical and mechanical work.
Features & Benefits
• Two 35mm plunge blades for precise shallow cuts
• Two 65mm plunge blades for deeper straight cuts
• One 65mm fast plunge blade for Rapid material removal
• Two 28mm multi-material plunge blades for tight access cuts
• Two 43mm multi-material blades for versatile cutting performance
• One 85mm segmented flush cut blade for near-surface trimming
• Two 65mm plunge blades for deeper straight cuts
• One 65mm fast plunge blade for Rapid material removal
• Two 28mm multi-material plunge blades for tight access cuts
• Two 43mm multi-material blades for versatile cutting performance
• One 85mm segmented flush cut blade for near-surface trimming
Applications
• Suitable for precision panel trimming in electronics assembly
• Ideal for cutting gasket material in mechanical maintenance
• Used with installation tasks in electrical enclosures requiring detail cuts
• Can be used for removing adhesive and coatings during automation equipment servicing
• Suitable for on-site fabric trimming where controlled plunge cutting is required
• Ideal for cutting gasket material in mechanical maintenance
• Used with installation tasks in electrical enclosures requiring detail cuts
• Can be used for removing adhesive and coatings during automation equipment servicing
• Suitable for on-site fabric trimming where controlled plunge cutting is required
How many and what types of blades are included for varied cutting tasks?
The set contains 11 pieces comprising plunge cut, fast plunge, multi-material and segmented flush cut blades Plus a firm scraper to cover a range of material removal needs.
Is there a blade intended specifically for Rapid cutting operations?
Yes, a single 65mm fast plunge blade is provided to improve material removal speed where quicker cuts are required.
Which item in the pack is intended for scraping applications?
The kit includes one firm scraper measuring 52mm for removing residues and surface coatings.
Are there blades suited for confined or detailed access work?
Two 28mm plunge blades are included to perform precise cuts in restricted spaces.
Related links
- Dremel 11-Piece Multitool Accessory for use with Dremel Tools
- SAM 1-Piece Grinding Bit Set Multitool Accessory for use with Shank
- Facom 1-Piece Multitool Accessory
- Bahco 2-Piece Multitool Accessory
- DeWALT 3-Piece Multitool Accessory
- RS PRO 20-Piece Multitool Accessory for use with Dremel Tools
- RS PRO 5-Piece Multitool Accessory for use with Dremel Tools
- RS PRO 60-Piece Multitool Accessory for use with Dremel Tools
