FEIN 3-Piece Starlock Multitool Accessory for use with Multitools with star lock mounting
- RS Stock No.:
- 241-9956
- Mfr. Part No.:
- 35222967110
- Brand:
- FEIN
Subtotal (1 unit)*
£44.20
(exc. VAT)
£53.04
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £44.20 |
*price indicative
- RS Stock No.:
- 241-9956
- Mfr. Part No.:
- 35222967110
- Brand:
- FEIN
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Multitool Accessory | |
| Sub Type | Starlock | |
| For Use With | Multitools with star lock mounting | |
| Number of Pieces | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Multitool Accessory | ||
Sub Type Starlock | ||
For Use With Multitools with star lock mounting | ||
Number of Pieces 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fein Starlock RENOVATION combo has 3 accessories, especially for renovation work on flooring. Suitable for all FEIN MultiTools and all other common MultiTools with Starlock mounting. Available as a set, offering significant savings over purchasing the items individually.
1 carbide segment saw blade diameter 85 mm
1 E-Cut long-life saw blade 50 x 35 mm
1 rigid stopper knife
Related links
- FEIN 3-Piece Oscillating Blade Set Multitool Accessory for use with Multitools with star lock mounting
- Flex 7-Piece Starlock Multitool
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Starlock multi-tools
- Bosch 25-Piece Hole Saw Multitool Accessory for use with Starlock mount systems
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Oscillating multitools with Starlock Plus mount
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Starlock Plus
- FEIN Saw Blade 3-Piece 150 mm Bi-Metal 1.5 mm 1.57 mm, 10 Teeth Per Inch
- FEIN 1-Piece Multitool Accessory for use with Guide Rails
