Bosch 25-Piece Hole Saw Multitool Accessory for use with Starlock mount systems

Subtotal (1 unit)*

£33.41

(exc. VAT)

£40.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£33.41

*price indicative

RS Stock No.:
693-092
Mfr. Part No.:
2608900017
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Multitool Accessory

Sub Type

Hole Saw

For Use With

Starlock mount systems

Number of Pieces

25

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch metal cutting blade offers exceptional durability and is specifically designed for precision cutting. Its Advanced carbide technology ensures superior performance, making it Ideal for tough materials.

Exceptional durability built with Bosch Carbide Technology

Extra coating enhances carbide toughness for prolonged use

Flat edge design reduces skidding when working with screws

Lasts up to 50x longer than comparable blades

Starlock mount ensures optimum power transfer and quick blade changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy