Bosch 1-Piece Hole Saw Multitool Accessory for use with Oscillating multitools
- RS Stock No.:
- 674-656
- Mfr. Part No.:
- 2608902054
- Brand:
- Bosch
Subtotal (1 unit)*
£47.08
(exc. VAT)
£56.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.08 |
*price indicative
- RS Stock No.:
- 674-656
- Mfr. Part No.:
- 2608902054
- Brand:
- Bosch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | Hole Saw | |
| Product Type | Multitool Accessory | |
| For Use With | Oscillating multitools | |
| Number of Pieces | 1 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type Hole Saw | ||
Product Type Multitool Accessory | ||
For Use With Oscillating multitools | ||
Number of Pieces 1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Plunge Cut Blade delivers high performance for oscillating multi-tools. Engineered with Bosch Carbide Technology, this accessory integrates the hardest metal into the teeth for exceptional durability and long service life.
Dimensions measuring 45 mm by 35 mm
Specially designed for hard metals and stainless steel
Flat cutting edge reduces slipping on screws or pipes
Optimised for precise plunge cutting and flush cutting
Related links
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Oscillating Multitools
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Oscillating multitools with Starlock Plus mount
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Oscillating Multi-Tools
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Starlock Plus
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Sheet metals
- Bosch 1-Piece Hole Saw Multitool Accessory for use with Starlock multi-tools
- Bosch 25-Piece Hole Saw Multitool Accessory for use with Starlock mount systems
- Bosch 1-Piece Oscillating Saw Blade Multitool Blade for use with Oscillating multitools
