Virax 2-Piece Spare Parts Brush for use with 162120
- RS Stock No.:
- 878-408
- Mfr. Part No.:
- 753066
- Brand:
- Virax
Image representative of range
Subtotal (1 unit)*
£33.62
(exc. VAT)
£40.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.62 |
*price indicative
- RS Stock No.:
- 878-408
- Mfr. Part No.:
- 753066
- Brand:
- Virax
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Sub Type | Spare Parts | |
| Product Type | Brush | |
| For Use With | 162120 | |
| Number of Pieces | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Sub Type Spare Parts | ||
Product Type Brush | ||
For Use With 162120 | ||
Number of Pieces 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The Virax Carbon Brushes restore consistent electrical conductivity to your high-torque workshop machinery. These premium replacement components ensure continuous power delivery to maintain optimum motor efficiency during intensive cutting tasks.
Genuine replacement carbon brushes supplied in a set of two
Engineered specifically for two inch threading machines
Perfect compatibility with Virax machine model 162120
Related links
- Virax 3-Piece Spare Parts Replacement Jaw for use with 162120
- Virax 2-Piece Steel Case
- Virax 2-Piece Metal Case
- Dremel 2-Piece Carbon Brush Multitool Accessory for use with Dremel Tools
- Dremel 2-Piece Drill Brush Multitool Accessory for use with Mini Rotary Tools
- Bahco 2-Piece Multitool Accessory
- Bosch 2-Piece Multitool Accessory for use with Dremel Tools
- Dremel 2-Piece Multitool Accessory for use with Dremel Tools
