Bosch 1-Piece Multi-Tool Accessory Impact Extension Bar for use with Impact Drill Drivers

Subtotal (1 pack of 5 units)*

£24.27

(exc. VAT)

£29.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£24.27£4.854

*price indicative

RS Stock No.:
692-940
Mfr. Part No.:
2608594628
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Impact Extension Bar

Sub Type

Multi-Tool Accessory

For Use With

Impact Drill Drivers

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch extension bar designed for rotary drills and impact drill/drivers, facilitating access to difficult areas by enhancing the reach of hole saws with standard arbors.

Effective for extending the reach of hole saws up to 300 mm thick

Hex shank ensures a strong connection and maximum torque in three-jaw chucks

Ideal for hard-to-reach drilling tasks in tight corners and inside walls

Available in varying lengths to accommodate different drilling needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy