Bosch 1-Piece Multi-Tool Accessory Collet Tool for use with Grinders

Subtotal (1 unit)*

£45.08

(exc. VAT)

£54.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£45.08

*price indicative

RS Stock No.:
673-341
Mfr. Part No.:
2608570084
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Collet Tool

Sub Type

Multi-Tool Accessory

For Use With

Grinders

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch Collet is designed for use with straight grinders, ensuring a secure and reliable connection for various grinding tasks. It is fully compatible with straight grinders, offering enhanced precision and ease of use.

Collet holds grinding tools while working

Comes with a locking nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy