Bosch 4-Piece Multi-Tool Accessory Lock for use with Multitool

Subtotal (1 set)*

£104.73

(exc. VAT)

£125.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +£104.73

*price indicative

RS Stock No.:
674-518
Mfr. Part No.:
2608664132
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Multi-Tool Accessory

Product Type

Lock

For Use With

Multitool

Number of Pieces

4

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch multitool accessory set comprises a versatile selection of blades designed for various heavy-duty applications, particularly efficient in both wood and metal cutting tasks.

Comprises four parts, including HCS and BIM plunge cut saw blades for enhanced cutting performance

Starlock Max system facilitates quick blade changes in just three seconds

Incorporates blades engineered for deep, fast cuts in a variety of materials

HCS and carbide blades ensure maximum wear resistance during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy