Bosch 1-Piece Hole Saw Multitool Accessory for use with Oscillating Multitools

Subtotal (1 unit)*

£40.20

(exc. VAT)

£48.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£40.20

*price indicative

RS Stock No.:
674-367
Mfr. Part No.:
2608900043
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Sub Type

Hole Saw

Product Type

Multitool Accessory

For Use With

Oscillating Multitools

Number of Pieces

1

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch sanding plate is designed for medium grain sanding, ensuring surfaces are smooth and ready for re-painting. With its exceptional durability, this product is built to last for various sanding tasks.

Exceptional durability is enhanced with Bosch Carbide Technology

The Delta shape efficiently reaches corners while sanding

Easy cleaning ensures optimal performance during use

Designed to sand the narrowest gaps with an extra-thin blade

Stiff plates make removal of edges and bumps from wood straightforward

Starlock mount allows for optimum power transfer and quick blade changes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy