Bosch 1-Piece Multi-Tool Accessory Blade Guide Tool for use with Rubber Cutter

Subtotal (1 unit)*

£169.63

(exc. VAT)

£203.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£169.63

*price indicative

RS Stock No.:
673-136
Mfr. Part No.:
2608135022
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Blade Guide Tool

Sub Type

Multi-Tool Accessory

For Use With

Rubber Cutter

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Bosch saw blade guide serves as an essential tool for achieving precise cuts. Designed specifically for use with foam rubber cutters, it facilitates accurate and comfortable cutting.

Provides accurate cutting for foam rubber materials

Ensures comfortable handling during operation

Compatible with Bosch Foam Rubber Cutter GSG 300 professionals

Available in various thickness options to meet project needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy