MaxLinear Programmable Transceiver 28-Pin SOIC W, SP331CT-L
- RS Stock No.:
- 686-5585
- Mfr. Part No.:
- SP331CT-L
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 686-5585
- Mfr. Part No.:
- SP331CT-L
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Transmitters | 2 (RS-485), 4 (RS-232) | |
| Number of Receivers | 2 (RS-485), 4 (RS-232) | |
| Number of Transceivers | 2 | |
| Number of Drivers per Line | 1 (RS-232), 32 (RS-485) | |
| Number of Receivers per Line | 1 (RS-232), 32 (RS-485) | |
| Data Rate | 10Mbps | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 28 | |
| Transmitter Signal Type | Differential, Single Ended | |
| Receiver Signal Type | Differential, Single Ended | |
| Interface Standards | RS-232, RS-485 | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 5 V | |
| Height | 2.35mm | |
| Dimensions | 17.9 x 7.5 x 2.35mm | |
| Minimum Operating Temperature | 0 °C | |
| Width | 7.5mm | |
| Length | 17.9mm | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Transmitters 2 (RS-485), 4 (RS-232) | ||
Number of Receivers 2 (RS-485), 4 (RS-232) | ||
Number of Transceivers 2 | ||
Number of Drivers per Line 1 (RS-232), 32 (RS-485) | ||
Number of Receivers per Line 1 (RS-232), 32 (RS-485) | ||
Data Rate 10Mbps | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 28 | ||
Transmitter Signal Type Differential, Single Ended | ||
Receiver Signal Type Differential, Single Ended | ||
Interface Standards RS-232, RS-485 | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 5 V | ||
Height 2.35mm | ||
Dimensions 17.9 x 7.5 x 2.35mm | ||
Minimum Operating Temperature 0 °C | ||
Width 7.5mm | ||
Length 17.9mm | ||
Maximum Operating Temperature +70 °C | ||
