Linear Technology Multiprotocol Transceiver 24-Pin PDIP, LTC1321CN#PBF
- RS Stock No.:
- 545-6212
- Mfr. Part No.:
- LTC1321CN#PBF
- Brand:
- Linear Technology
- RS Stock No.:
- 545-6212
- Mfr. Part No.:
- LTC1321CN#PBF
- Brand:
- Linear Technology
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Number of Transmitters | 2 (RS-232) | |
| Number of Receivers | 2 (RS-232), 2 (RS-485), 2 (RS-562) | |
| Number of Transceivers | 2 | |
| Number of Drivers per Line | 1 (RS-232), 32 (RS-485) | |
| Number of Receivers per Line | 1 (RS-232), 32 (RS-485) | |
| Data Rate | 10 MBd, 120 kBd | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 24 | |
| Transmitter Signal Type | Differential, Single Ended | |
| Receiver Signal Type | Differential, Single Ended | |
| Interface Standards | EIA-562, RS-232, RS-485 | |
| Power Supply Type | Dual | |
| Typical Dual Supply Voltage | ±9V | |
| Minimum Operating Temperature | 0 °C | |
| Height | 3.3mm | |
| Dimensions | 32.51 x 6.48 x 3.3mm | |
| Width | 6.48mm | |
| Length | 32.51mm | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Number of Transmitters 2 (RS-232) | ||
Number of Receivers 2 (RS-232), 2 (RS-485), 2 (RS-562) | ||
Number of Transceivers 2 | ||
Number of Drivers per Line 1 (RS-232), 32 (RS-485) | ||
Number of Receivers per Line 1 (RS-232), 32 (RS-485) | ||
Data Rate 10 MBd, 120 kBd | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 24 | ||
Transmitter Signal Type Differential, Single Ended | ||
Receiver Signal Type Differential, Single Ended | ||
Interface Standards EIA-562, RS-232, RS-485 | ||
Power Supply Type Dual | ||
Typical Dual Supply Voltage ±9V | ||
Minimum Operating Temperature 0 °C | ||
Height 3.3mm | ||
Dimensions 32.51 x 6.48 x 3.3mm | ||
Width 6.48mm | ||
Length 32.51mm | ||
Maximum Operating Temperature +70 °C | ||
