Renesas Electronics Programmable Transceiver 20-Pin SSOP, ISL3330IAZ
- RS Stock No.:
- 170-8227
- Mfr. Part No.:
- ISL3330IAZ
- Brand:
- Intersil
- RS Stock No.:
- 170-8227
- Mfr. Part No.:
- ISL3330IAZ
- Brand:
- Intersil
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Number of Transmitters | 1 (RS-485/RS-422), 2 (RS-232) | |
| Number of Receivers | 1 (RS-485/RS-422), 2 (RS-232) | |
| Number of Transceivers | 1 (RS-485/RS-422), 2 (RS-232) | |
| Number of Drivers per Line | 1 (RS-485/RS-422), 2 (RS-232) | |
| Number of Receivers per Line | 1 (RS-485/RS-422), 2 (RS-232) | |
| Data Rate | 20Mbps | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 20 | |
| Transmitter Signal Type | Differential, Single Ended | |
| Receiver Signal Type | Differential, Single Ended | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 3.3 V | |
| Length | 7.33mm | |
| Maximum Operating Temperature | +85 °C | |
| Dimensions | 7.33 x 5.38 x 1.78mm | |
| Width | 5.38mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.78mm | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Number of Transmitters 1 (RS-485/RS-422), 2 (RS-232) | ||
Number of Receivers 1 (RS-485/RS-422), 2 (RS-232) | ||
Number of Transceivers 1 (RS-485/RS-422), 2 (RS-232) | ||
Number of Drivers per Line 1 (RS-485/RS-422), 2 (RS-232) | ||
Number of Receivers per Line 1 (RS-485/RS-422), 2 (RS-232) | ||
Data Rate 20Mbps | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 20 | ||
Transmitter Signal Type Differential, Single Ended | ||
Receiver Signal Type Differential, Single Ended | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 3.3 V | ||
Length 7.33mm | ||
Maximum Operating Temperature +85 °C | ||
Dimensions 7.33 x 5.38 x 1.78mm | ||
Width 5.38mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.78mm | ||
- COO (Country of Origin):
- PH
