Renesas Electronics DG406DYZ Multiplexer, 1 CMOS Single 16:1, Multiplexer, 28-Pin SOIC
- RS Stock No.:
- 921-5579
- Mfr. Part No.:
- DG406DYZ
- Brand:
- Renesas Electronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 921-5579
- Mfr. Part No.:
- DG406DYZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Multiplexer | |
| Logic Family | CMOS | |
| Pin Count | 28 | |
| Number of Elements per Chip | 1 | |
| Output Type | CMOS/TTL | |
| Mount Type | Surface | |
| Configuration | Single 16:1 | |
| Package Type | SOIC | |
| Maximum Supply Voltage | 44V | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Minimum Operating Temperature | -40°C | |
| Maximum On State Resistance | 125Ω | |
| Maximum Operating Temperature | 85°C | |
| Length | 18.1mm | |
| Height | 2.35mm | |
| Standards/Approvals | RoHS | |
| Series | DG406 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Multiplexer | ||
Logic Family CMOS | ||
Pin Count 28 | ||
Number of Elements per Chip 1 | ||
Output Type CMOS/TTL | ||
Mount Type Surface | ||
Configuration Single 16:1 | ||
Package Type SOIC | ||
Maximum Supply Voltage 44V | ||
Multiplexer/Demultiplexer Multiplexer | ||
Minimum Operating Temperature -40°C | ||
Maximum On State Resistance 125Ω | ||
Maximum Operating Temperature 85°C | ||
Length 18.1mm | ||
Height 2.35mm | ||
Standards/Approvals RoHS | ||
Series DG406 | ||
Automotive Standard No | ||
Analogue Multiplexers, Intersil
Switches and Multiplexers, Intersil
Related links
- Renesas Electronics DG406DYZ Multiplexer Multiplexer, 28-Pin SOIC
- Renesas Electronics DG406DYZ-T Multiplexer Multiplexer, 28-Pin SOIC
- Texas Instruments MPC506AU Multiplexer Multiplexer, 28-Pin SOIC
- Maxim Integrated MAX396EWI+ Multiplexer Multiplexer, 28-Pin SO-16
- Maxim Integrated Multiplexer Multiplexer, 28-Pin SO-16
- Maxim Integrated MAX306EWI+ Multiplexer Bipolar 28-Pin SO-16
- Renesas Electronics HI9P0546-9Z Multiplexer Multiplexer, 28-Pin SOIC
- Renesas Electronics Multiplexer Multiplexer, 28-Pin SOIC
