NX3L1T53GT,115 NXP, Analogue Switch Single 2:1, 3.6 V, 8-Pin XSON
- RS Stock No.:
- 816-0585
- Mfr. Part No.:
- NX3L1T53GT,115
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 816-0585
- Mfr. Part No.:
- NX3L1T53GT,115
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Mounting Type | Surface Mount | |
| Package Type | XSON | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 2.1 x 0.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Mounting Type Surface Mount | ||
Package Type XSON | ||
Pin Count 8 | ||
Dimensions 3.1 x 2.1 x 0.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- TH
