SN74LVC1G3157DSFR Texas Instruments, Analogue Switch Single SPDT, 1.65 → 5.5 V, 6-Pin SON
- RS Stock No.:
- 809-5273
- Mfr. Part No.:
- SN74LVC1G3157DSFR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-5273
- Mfr. Part No.:
- SN74LVC1G3157DSFR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 6 | |
| Dimensions | 1.05 x 1.05 x 0.35mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 6 | ||
Dimensions 1.05 x 1.05 x 0.35mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
