onsemi NC7SP157P6X Multiplexer 0.9 to 3.6 V, 6-Pin SC-70
- RS Stock No.:
- 806-6180
- Mfr. Part No.:
- NC7SP157P6X
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-6180
- Mfr. Part No.:
- NC7SP157P6X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Pin Count | 6 | |
| Mounting Type | Surface Mount | |
| Package Type | SC-70 | |
| Dimensions | 2 x 1.25 x 0.9mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Pin Count 6 | ||
Mounting Type Surface Mount | ||
Package Type SC-70 | ||
Dimensions 2 x 1.25 x 0.9mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
