onsemi MC14512BD Multiplexer Single 8:1 3 to 18 V, 16-Pin SOIC
- RS Stock No.:
- 806-3264
- Mfr. Part No.:
- MC14512BDG
- Brand:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 806-3264
- Mfr. Part No.:
- MC14512BDG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Dimensions | 10 x 4 x 1.5mm | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Dimensions 10 x 4 x 1.5mm | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +125 °C | ||
