FSA4159L6X ON Semiconductor, Analogue Switch Single SPDT, 1.65 → 5.5 V, 6-Pin MicroPak
- RS Stock No.:
- 802-2982
- Mfr. Part No.:
- FSA4159L6X
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 802-2982
- Mfr. Part No.:
- FSA4159L6X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | MicroPak | |
| Pin Count | 6 | |
| Dimensions | 1.45 x 1 x 0.5mm | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type MicroPak | ||
Pin Count 6 | ||
Dimensions 1.45 x 1 x 0.5mm | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
