NLVAS4599DFT2G ON Semiconductor, Analogue Switch Single SPDT, 2 → 5.5 V, 6-Pin SC-88
- RS Stock No.:
- 773-7869
- Mfr. Part No.:
- NLVAS4599DFT2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 773-7869
- Mfr. Part No.:
- NLVAS4599DFT2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SC-88 | |
| Pin Count | 6 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SC-88 | ||
Pin Count 6 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -55 °C | ||
