ADG442BNZ Analog Devices, Analogue Switch Quad SPST, 12 V, 16-Pin PDIP
- RS Stock No.:
- 709-7672
- Mfr. Part No.:
- ADG442BNZ
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 709-7672
- Mfr. Part No.:
- ADG442BNZ
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 16 | |
| Dimensions | 20.07 x 6.35 x 3.3mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 16 | ||
Dimensions 20.07 x 6.35 x 3.3mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
