DG417LDY-E3 Vishay, Analogue Switch Single SPST, 3 V, 5 V, 9 V, 8-Pin SOIC
- RS Stock No.:
- 629-8815
- Mfr. Part No.:
- DG417LDY-E3
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 629-8815
- Mfr. Part No.:
- DG417LDY-E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 4 x 1.55mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 4 x 1.55mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
