Maxim Integrated MAX312CPE+ Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
540-3410P
Mfr. Part No.:
MAX312CPE+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Pin Count

16

Mounting Type

Through Hole

Package Type

PDIP

Dimensions

19.43 x 7.87 x 4.45mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy