MAX306CWI+ Maxim Integrated, Multiplexer Single 16:1, 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 28-Pin SOIC W
- RS Stock No.:
- 540-3319
- Mfr. Part No.:
- MAX306CWI+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 540-3319
- Mfr. Part No.:
- MAX306CWI+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC W | |
| Pin Count | 28 | |
| Dimensions | 18.1 x 7.6 x 2.35mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Mounting Type Surface Mount | ||
Package Type SOIC W | ||
Pin Count 28 | ||
Dimensions 18.1 x 7.6 x 2.35mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
