MAX4051AEEE+ Maxim Integrated, Multiplexer Single 8:1, 12 V, 15 V, 3 V, 5 V, 9 V, 16-Pin QSOP

Bulk discount available

Subtotal (1 unit)*

£2.20

(exc. VAT)

£2.64

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£2.20
5 - 24£2.05
25 - 49£2.03
50 - 74£2.01
75 +£1.99

*price indicative

Packaging Options:
RS Stock No.:
540-2221
Mfr. Part No.:
MAX4051AEEE+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Mounting Type

Surface Mount

Package Type

QSOP

Pin Count

16

Dimensions

4.98 x 3.99 x 1.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C