- RS Stock No.:
- 191-3955
- Mfr. Part No.:
- MAX4066CPD+
- Brand:
- Maxim Integrated
100 In stock - FREE next working day delivery available
Added
Price Each (In a Tube of 25)
£3.822
(exc. VAT)
£4.586
(inc. VAT)
Units | Per unit | Per Tube* |
25 - 75 | £3.822 | £95.55 |
100 - 475 | £3.153 | £78.825 |
500 + | £3.092 | £77.30 |
*price indicative |
- RS Stock No.:
- 191-3955
- Mfr. Part No.:
- MAX4066CPD+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Pin Compatible with 74HC4066
Guaranteed On-Resistance:
170Ω max (3V supply)
45Ω max (12V supply)
Guaranteed Match Between Channels:
4Ω max (MAX4066)
2Ω max (MAX4066A)
Guaranteed Low Leakage Currents:
1nA at +25°C (MAX4066)
100pA at +25°C (MAX4066A)
Single-Supply Operation from +2.0V to +16V
V+ to GND Signal Handling
TTL/CMOS-Logic Compatible
Low Power Consumption: 0.5μW
Low Crosstalk: -86dB
Low Off Isolation: -58dB
Low Distortion: 0.03%
Wide Bandwidth: > 100MHz
Applications
Audio/Video Signal Routing
Battery-Powered Applications
Communication Systems
Low-Voltage Data Acquisition
Sample-and-Hold Circuits
Guaranteed On-Resistance:
170Ω max (3V supply)
45Ω max (12V supply)
Guaranteed Match Between Channels:
4Ω max (MAX4066)
2Ω max (MAX4066A)
Guaranteed Low Leakage Currents:
1nA at +25°C (MAX4066)
100pA at +25°C (MAX4066A)
Single-Supply Operation from +2.0V to +16V
V+ to GND Signal Handling
TTL/CMOS-Logic Compatible
Low Power Consumption: 0.5μW
Low Crosstalk: -86dB
Low Off Isolation: -58dB
Low Distortion: 0.03%
Wide Bandwidth: > 100MHz
Applications
Audio/Video Signal Routing
Battery-Powered Applications
Communication Systems
Low-Voltage Data Acquisition
Sample-and-Hold Circuits
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Through Hole |
Package Type | DIP |
Dimensions | 19.43 x 7.87 x 4.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Related links
- Toshiba TC4066BP(N 15 V 9 V, 14-Pin PDIP
- Toshiba TC74VHC4066AFK(E 5 V, 14-Pin VSSOP
- Maxim Integrated MAX4712CUE+ Multiplexer Quad SPST 2.7 to 11 V,...
- Toshiba TC4066BFT(N) Multiplexer Quad SPST 12 V 5 V 14-Pin TSSOP
- Toshiba TC74HC4066AP(F) Multiplexer Quad SPST 3 V 9 V, 14-Pin PDIP
- Maxim Integrated DG201ADY+ Multiplexer Quad SPST, 16-Pin SOIC
- onsemi MC14066BDT Multiplexer Quad SPST 3 to 18 V, 14-Pin TSSOP
- ON Semiconductor MC14066BDTR2G Multiplexer Quad SPST 3 to 18 V,...