Toshiba TC4066BFT(N) Multiplexer Quad SPST 12 V, 15 V, 5 V, 9 V, 14-Pin TSSOP
- RS Stock No.:
- 663-4292
- Mfr. Part No.:
- TC4066BFT(N)
- Brand:
- Toshiba
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 663-4292
- Mfr. Part No.:
- TC4066BFT(N)
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Pin Count | 14 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Dimensions | 5 x 4.4 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Pin Count 14 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Dimensions 5 x 4.4 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
CMOS Analogue Switches & Multiplexers
Switches and Multiplexers, Toshiba
Related links
- Toshiba TC4066BP(N 15 V 9 V, 14-Pin PDIP
- onsemi MC14066BDG Analogue Switch Quad SPST 12 V 5 V 14-Pin SOIC
- Texas Instruments CD4066BE Analogue Switch Quad SPST 12 V 5 V 14-Pin PDIP
- Texas Instruments CD4066BM Analogue Switch Quad SPST 12 V 5 V 14-Pin SOIC
- Texas Instruments CD4066BM96 Analogue Switch Quad SPST 12 V 5 V 14-Pin SOIC
- Toshiba TC74HC4066AP(F) Multiplexer Quad SPST 3 V 9 V, 14-Pin PDIP
- Texas Instruments CD74HC4066PWR Analogue Switch Quad SPST 3 V 9 V, 14-Pin TSSOP
- onsemi MC14066BDG Analogue Switch Quad SPST 5 V 12 V 14-Pin SOIC
