onsemi MC74HC4053ADWG Multiplexer/Demultiplexer, 3 CMOS Single, Demultiplexer, Multiplexer, 16-Pin SOIC
- RS Stock No.:
- 186-9811
- Mfr. Part No.:
- MC74HC4053ADWG
- Brand:
- onsemi
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-9811
- Mfr. Part No.:
- MC74HC4053ADWG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Multiplexer/Demultiplexer | |
| Number of Elements per Chip | 3 | |
| Logic Family | CMOS | |
| Configuration | Single | |
| Multiplexer/Demultiplexer | Demultiplexer, Multiplexer | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Automotive Standard | AEC-Q100 | |
| Height | 2.4 mm | |
| Length | 10.45 mm | |
| Maximum On State Resistance | 280 Ω | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 12 V | |
| Minimum Operating Temperature | -55 °C | |
| Minimum Supply Voltage | 2 V | |
| Mount Type | Surface | |
| Output Type | LSTTL, CMOS | |
| Series | MC74HC4053A | |
| Standards/Approvals | No | |
| Width | 7.6 mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Multiplexer/Demultiplexer | ||
Number of Elements per Chip 3 | ||
Logic Family CMOS | ||
Configuration Single | ||
Multiplexer/Demultiplexer Demultiplexer, Multiplexer | ||
Pin Count 16 | ||
Package Type SOIC | ||
Automotive Standard AEC-Q100 | ||
Height 2.4 mm | ||
Length 10.45 mm | ||
Maximum On State Resistance 280 Ω | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 12 V | ||
Minimum Operating Temperature -55 °C | ||
Minimum Supply Voltage 2 V | ||
Mount Type Surface | ||
Output Type LSTTL, CMOS | ||
Series MC74HC4053A | ||
Standards/Approvals No | ||
Width 7.6 mm | ||
Fast Switching and Propagation Speeds
Low Crosstalk Between Switches
Diode Protection on All Inputs/Outputs
Analog Power Supply Range (VCC - VEE ) = 2.0 to 12.0 V
Digital (Control) Power Supply Range (VCC - GND) = 2.0 to 6.0 V
Improved Linearity and Lower ON Resistance Than Metal-Gate Counterparts
Low Noise
Chip Complexity: HC4051A - 184 FETs or 46 Equivalent Gates
HC4052A - 168 FETs or 42 Equivalent Gates
HC4053A - 156 FETs or 39 Equivalent Gates
