NXP PCA9545APW,112 Multiplexer Dual 4:1 2.3 to 3.6 V, 20-Pin TSSOP
- RS Stock No.:
- 178-7012
- Mfr. Part No.:
- PCA9545APW,112
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 178-7012
- Mfr. Part No.:
- PCA9545APW,112
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Pin Count | 20 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Dimensions | 6.6 x 4.5 x 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Pin Count 20 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Dimensions 6.6 x 4.5 x 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
