onsemi MC74ACT157DG Multiplexer, 4 CMOS Quad 2:1, Multiplexer, 16-Pin SOIC
- RS Stock No.:
- 170-3565
- Mfr. Part No.:
- MC74ACT157DG
- Brand:
- onsemi
Subtotal (1 tube of 48 units)*
£7.392
(exc. VAT)
£8.88
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- Final 672 unit(s), ready to ship
Units | Per unit | Per Tube* |
|---|---|---|
| 48 + | £0.154 | £7.39 |
*price indicative
- RS Stock No.:
- 170-3565
- Mfr. Part No.:
- MC74ACT157DG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Multiplexer | |
| Logic Family | CMOS | |
| Pin Count | 16 | |
| Number of Elements per Chip | 4 | |
| Output Type | CMOS/TTL | |
| Configuration | Quad 2:1 | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 4.5V | |
| Maximum Supply Voltage | 5.5V | |
| Multiplexer/Demultiplexer | Multiplexer | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Length | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Multiplexer | ||
Logic Family CMOS | ||
Pin Count 16 | ||
Number of Elements per Chip 4 | ||
Output Type CMOS/TTL | ||
Configuration Quad 2:1 | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 4.5V | ||
Maximum Supply Voltage 5.5V | ||
Multiplexer/Demultiplexer Multiplexer | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Length 10mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
MC74ACT Family, ON Semiconductor
74ACT Family
Related links
- onsemi MC74AC157DG Multiplexer Multiplexer, 16-Pin SOIC
- onsemi MC74HC157ADG Multiplexer Multiplexer, 16-Pin SOIC
- Texas Instruments SN74HC157DR Multiplexer Multiplexer, 16-Pin SOIC
- onsemi MC74LCX157DR2G Multiplexer Non-Inverting 16-Pin SOIC
- onsemi Multiplexer Non-Inverting 16-Pin SOIC
- Analog Devices ADG794BRQZ Multiplexer Multiplexer, 16-Pin QSOP
- Texas Instruments SN74HC157PW Multiplexer Multiplexer, 16-Pin TSSOP
- Texas Instruments Multiplexer Multiplexer, 16-Pin TSSOP
